Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJS6X88TGY-24

DigiKey Part Number
298-12593-ND
Manufacturer
Manufacturer Product Number
CJS6X88TGY-24
Description
CATEGORY 6A, RJ45, 10 GB/S, 8-PO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount
Orientation
Straight
Termination
IDC
Shielding
Shielded
Ratings
Cat6a
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
-
Contact Finish Thickness
-
Housing Material
Polycarbonate (PC)
Operating Temperature
-10°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1623,85000 Kč623,85 Kč
24564,32125 Kč13 543,71 Kč
48552,07250 Kč26 499,48 Kč
72545,02639 Kč39 241,90 Kč
120536,26267 Kč64 351,52 Kč
264522,99973 Kč138 071,93 Kč
504512,34911 Kč258 223,95 Kč
1 008501,15726 Kč505 166,52 Kč
2 520486,70848 Kč1 226 505,37 Kč
Manufacturers Standard Package
Unit Price without VAT:623,85000 Kč
Unit Price with VAT:754,85850 Kč