
CJS6X88TGYLY | |
|---|---|
DigiKey Part Number | 298-16093-ND |
Manufacturer | |
Manufacturer Product Number | CJS6X88TGYLY |
Description | MINI-COM MODULE, CAT 6A, SHIELDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Shielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -10°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 636,24000 Kč | 636,24 Kč |
| 10 | 591,64000 Kč | 5 916,40 Kč |
| 25 | 574,74880 Kč | 14 368,72 Kč |
| 50 | 562,26760 Kč | 28 113,38 Kč |
| 100 | 550,04260 Kč | 55 004,26 Kč |
| 250 | 534,26304 Kč | 133 565,76 Kč |
| 500 | 522,60746 Kč | 261 303,73 Kč |
| 1 000 | 511,19085 Kč | 511 190,85 Kč |
| 2 500 | 496,44858 Kč | 1 241 121,45 Kč |
| Unit Price without VAT: | 636,24000 Kč |
|---|---|
| Unit Price with VAT: | 769,85040 Kč |







