
CJS688TGBUY | |
|---|---|
DigiKey Part Number | 298-16087-ND |
Manufacturer | |
Manufacturer Product Number | CJS688TGBUY |
Description | MINI-COM MODULE, CAT 6, SHIELDED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Shielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -10°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,83000 Kč | 471,83 Kč |
| 10 | 438,90000 Kč | 4 389,00 Kč |
| 25 | 426,37680 Kč | 10 659,42 Kč |
| 50 | 417,12520 Kč | 20 856,26 Kč |
| 100 | 408,06670 Kč | 40 806,67 Kč |
| 250 | 396,37672 Kč | 99 094,18 Kč |
| 500 | 387,73940 Kč | 193 869,70 Kč |
| 1 000 | 379,27910 Kč | 379 279,10 Kč |
| 2 500 | 368,35985 Kč | 920 899,62 Kč |
| Unit Price without VAT: | 471,83000 Kč |
|---|---|
| Unit Price with VAT: | 570,91430 Kč |






