Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJS688TGRDY

DigiKey Part Number
298-16089-ND
Manufacturer
Manufacturer Product Number
CJS688TGRDY
Description
MINI-COM MODULE, CAT 6, SHIELDED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Straight
Manufacturer
Panduit Corp
Termination
IDC
Series
Shielding
Shielded
Packaging
Bulk
Ratings
Cat6
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Tab Direction
Up
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
1
Housing Material
Polycarbonate (PC)
Number of Rows
1
Operating Temperature
-10°C ~ 75°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1471,83000 Kč471,83 Kč
10438,90000 Kč4 389,00 Kč
25426,37680 Kč10 659,42 Kč
50417,12520 Kč20 856,26 Kč
100408,06670 Kč40 806,67 Kč
250396,37672 Kč99 094,18 Kč
500387,73940 Kč193 869,70 Kč
1 000379,27910 Kč379 279,10 Kč
2 500368,35985 Kč920 899,62 Kč
Manufacturers Standard Package
Unit Price without VAT:471,83000 Kč
Unit Price with VAT:570,91430 Kč