
CJS688TGGRY | |
|---|---|
DigiKey Part Number | 298-16088-ND |
Manufacturer | |
Manufacturer Product Number | CJS688TGGRY |
Description | MINI-COM MODULE, CAT 6, SHIELDED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6 |
Datasheet | Datasheet |
Category | Orientation Straight |
Manufacturer Panduit Corp | Termination IDC |
Series | Shielding Shielded |
Packaging Bulk | Ratings Cat6 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Housing Material Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -10°C ~ 75°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 471,83000 Kč | 471,83 Kč |
| 10 | 438,90000 Kč | 4 389,00 Kč |
| 25 | 426,37680 Kč | 10 659,42 Kč |
| 50 | 417,12520 Kč | 20 856,26 Kč |
| 100 | 408,06670 Kč | 40 806,67 Kč |
| 250 | 396,37672 Kč | 99 094,18 Kč |
| 500 | 387,73940 Kč | 193 869,70 Kč |
| 1 000 | 379,27910 Kč | 379 279,10 Kč |
| 2 500 | 368,35985 Kč | 920 899,62 Kč |
| Unit Price without VAT: | 471,83000 Kč |
|---|---|
| Unit Price with VAT: | 570,91430 Kč |

