Cover - Wire Duct, Snap In Gray, Light 72.000" (182.80mm, 6.00')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6LG6

DigiKey Part Number
298-10360-ND
Manufacturer
Manufacturer Product Number
C6LG6
Description
COVER DUCT PVC LGY 6"X 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Gray, Light 72.000" (182.80mm, 6.00')
Datasheet
 Datasheet
EDA/CAD Models
C6LG6 Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Panduit Duct - Slotted and Solid - Types F6X, FS6X and G6X
Manufacturer
Panduit Corp
Height
0.370" (9.40mm)
Series
Width
6.250" (158.75mm)
Packaging
Box
Length
72.000" (182.80mm, 6.00')
Part Status
Active
Color
Gray, Light
Accessory Type
Cover - Wire Duct, Snap In
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 136
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 402,46000 Kč1 402,46 Kč
101 303,97600 Kč13 039,76 Kč
251 266,62440 Kč31 665,61 Kč
501 239,03740 Kč61 951,87 Kč
1201 205,00525 Kč144 600,63 Kč
3601 178,30278 Kč424 189,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 402,46000 Kč
Unit Price with VAT:1 696,97660 Kč