Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G6X4LG6

DigiKey Part Number
298-18380-ND
Manufacturer
Manufacturer Product Number
G6X4LG6
Description
WIRE DUCT SLOTTED SCREW 6' GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
3.992" (101.40mm)
Length
6.00' (1.83m)
Width
6.250" (158.75mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Gray, Light
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 629,79000 Kč2 629,79 Kč
102 444,67100 Kč24 446,71 Kč
252 374,47920 Kč59 361,98 Kč
602 309,17450 Kč138 550,47 Kč
1202 292,66667 Kč275 120,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2 629,79000 Kč
Unit Price with VAT:3 182,04590 Kč