Wire Duct Gray, Light Solid (Raceway), Base Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS6X4LG6

DigiKey Part Number
298-21363-ND
Manufacturer
Manufacturer Product Number
FS6X4LG6
Description
WIRE DUCT SOLID BASE SCREW 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Solid (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00' (1.83m)
Manufacturer
Panduit Corp
Width
6.250" (158.75mm)
Series
Mounting Type
Screw
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Color
Gray, Light
Wire Duct Type
Solid (Raceway), Base
Base Product Number
Height
3.990" (101.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 029,59000 Kč3 029,59 Kč
102 816,39900 Kč28 163,99 Kč
252 735,50200 Kč68 387,55 Kč
602 663,51233 Kč159 810,74 Kč
Manufacturers Standard Package
Unit Price without VAT:3 029,59000 Kč
Unit Price with VAT:3 665,80390 Kč