
FS6X4BL6 | |
|---|---|
DigiKey Part Number | 298-18038-ND |
Manufacturer | |
Manufacturer Product Number | FS6X4BL6 |
Description | WIRE DUCT SOLID 6' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Black Solid (Raceway), Base 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 6.250" (158.75mm) |
Series | Features No Mounting Holes |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Black |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 3.990" (101.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 015,87000 Kč | 4 015,87 Kč |
| 10 | 3 732,94000 Kč | 37 329,40 Kč |
| 25 | 3 625,55680 Kč | 90 638,92 Kč |
| 60 | 3 589,71317 Kč | 215 382,79 Kč |
| Unit Price without VAT: | 4 015,87000 Kč |
|---|---|
| Unit Price with VAT: | 4 859,20270 Kč |



