Cover - Wire Duct, Snap In Gray, Light 13.000" (330.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2LG6

DigiKey Part Number
298-C2LG6-13-ND
Manufacturer
Manufacturer Product Number
C2LG6
Description
COVER DUCT 2" PVC LTGRAY 13"
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Gray, Light 13.000" (330.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover - Wire Duct, Snap In
For Use With/Related Products
Panduit Duct - Slotted, Solid and Round Hole - Types D2X, E2X, F2X, FS2X, G2X and S2X
Height
0.350" (8.89mm)
Width
2.250" (57.15mm)
Length
13.000" (330.20mm)
Color
Gray, Light
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,52000 Kč82,52 Kč
1076,81100 Kč768,11 Kč
2574,61840 Kč1 865,46 Kč
5073,01000 Kč3 650,50 Kč
10071,43310 Kč7 143,31 Kč
25069,39840 Kč17 349,60 Kč
50067,89578 Kč33 947,89 Kč
1 00066,42402 Kč66 424,02 Kč
2 50064,52408 Kč161 310,20 Kč
Manufacturers Standard Package
Unit Price without VAT:82,52000 Kč
Unit Price with VAT:99,84920 Kč