Cover - Wire Duct, Snap In Gray, Light 24.000" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2LG6

DigiKey Part Number
298-C2LG6-24-ND
Manufacturer
Manufacturer Product Number
C2LG6
Description
COVER DUCT 2" PVC LTGRAY 24"
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Gray, Light 24.000" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover - Wire Duct, Snap In
For Use With/Related Products
Panduit Duct - Slotted, Solid and Round Hole - Types D2X, E2X, F2X, FS2X, G2X and S2X
Height
0.350" (8.89mm)
Width
2.250" (57.15mm)
Length
24.000" (609.60mm)
Color
Gray, Light
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1130,82000 Kč130,82 Kč
10121,64100 Kč1 216,41 Kč
25118,17680 Kč2 954,42 Kč
50115,62340 Kč5 781,17 Kč
100113,12250 Kč11 312,25 Kč
250109,89512 Kč27 473,78 Kč
500107,51144 Kč53 755,72 Kč
1 000105,17688 Kč105 176,88 Kč
Manufacturers Standard Package
Unit Price without VAT:130,82000 Kč
Unit Price with VAT:158,29220 Kč