


BT4S-M30 | |
|---|---|
DigiKey Part Number | 298-12171-ND |
Manufacturer | |
Manufacturer Product Number | BT4S-M30 |
Description | CBL TIE LOCKING BLK 50LB 1.260' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.260' (384.00mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Heat Stabilized |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 15" | Shelf Life 48 Months |
Bundle Diameter 4.00" (101.60mm) | Shelf Life Start Date of Manufacture |
Width 0.185" (4.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 10,07300 Kč | 100,73 Kč |
| 25 | 9,77720 Kč | 244,43 Kč |
| 50 | 9,55600 Kč | 477,80 Kč |
| 100 | 9,34120 Kč | 934,12 Kč |
| 250 | 9,06048 Kč | 2 265,12 Kč |
| 500 | 8,85190 Kč | 4 425,95 Kč |
| 1 000 | 8,64752 Kč | 8 647,52 Kč |
| 3 000 | 8,33087 Kč | 24 992,61 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |




