


BT2M-M30 | |
|---|---|
DigiKey Part Number | 298-12163-ND |
Manufacturer | |
Manufacturer Product Number | BT2M-M30 |
Description | CBL TIE LOCKING BLACK 18LB 7.90" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.00" (50.80mm) 0.095" (2.41mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.658' (200.66mm, 7.90") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Features Heat Stabilized |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 8" | Shelf Life 48 Months |
Bundle Diameter 2.00" (50.80mm) | Shelf Life Start Date of Manufacture |
Width 0.095" (2.41mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 2,54400 Kč | 25,44 Kč |
| 25 | 2,46080 Kč | 61,52 Kč |
| 50 | 2,40680 Kč | 120,34 Kč |
| 100 | 2,35250 Kč | 235,25 Kč |
| 250 | 2,28328 Kč | 570,82 Kč |
| 500 | 2,23154 Kč | 1 115,77 Kč |
| 1 000 | 2,18086 Kč | 2 180,86 Kč |
| 3 000 | 2,10210 Kč | 6 306,30 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |



