


BT1M-M30 | |
|---|---|
DigiKey Part Number | 298-12156-ND |
Manufacturer | |
Manufacturer Product Number | BT1M-M30 |
Description | CBL TIE LOCKING BLACK 18LB 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.90" (22.86mm) 0.095" (2.41mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.333' (101.60mm, 4.00") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Features Heat Stabilized |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 4" | Shelf Life 48 Months |
Bundle Diameter 0.90" (22.86mm) | Shelf Life Start Date of Manufacture |
Width 0.095" (2.41mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,91900 Kč | 19,19 Kč |
| 25 | 1,86880 Kč | 46,72 Kč |
| 50 | 1,83120 Kč | 91,56 Kč |
| 100 | 1,78940 Kč | 178,94 Kč |
| 250 | 1,73684 Kč | 434,21 Kč |
| 500 | 1,69806 Kč | 849,03 Kč |
| 1 000 | 1,65947 Kč | 1 659,47 Kč |
| 3 000 | 1,59976 Kč | 4 799,28 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |




