


BT3S-M30 | |
|---|---|
DigiKey Part Number | 298-13523-ND |
Manufacturer | |
Manufacturer Product Number | BT3S-M30 |
Description | CBL TIE LOCKING BLACK 50LB 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.00" (76.20mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.000' (304.80mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Features Heat Stabilized |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 12" | Shelf Life 48 Months |
Bundle Diameter 3.00" (76.20mm) | Shelf Life Start Date of Manufacture |
Width 0.185" (4.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 8,65500 Kč | 86,55 Kč |
| 25 | 8,40880 Kč | 210,22 Kč |
| 50 | 8,21700 Kč | 410,85 Kč |
| 100 | 8,03150 Kč | 803,15 Kč |
| 250 | 7,78996 Kč | 1 947,49 Kč |
| 500 | 7,61184 Kč | 3 805,92 Kč |
| 1 000 | 7,43624 Kč | 7 436,24 Kč |
| 3 000 | 7,16428 Kč | 21 492,84 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |




