



TXS2SA-3V | |
|---|---|
DigiKey Part Number | 255-2341-5-ND |
Manufacturer | |
Manufacturer Product Number | TXS2SA-3V |
Description | RELAY GENERAL PURPOSE DPDT 1A 3V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 2.4 VDC |
Packaging Tube | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Surface Mount | Release Time 5 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 110W | Coil Resistance 180 Ohms |
Coil Current 16.7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 Kč | 93,86 Kč |
| 10 | 83,69800 Kč | 836,98 Kč |
| 40 | 78,07050 Kč | 3 122,82 Kč |
| 80 | 75,39600 Kč | 6 031,68 Kč |
| 120 | 73,87275 Kč | 8 864,73 Kč |
| 280 | 70,78500 Kč | 19 819,80 Kč |
| 520 | 68,60975 Kč | 35 677,07 Kč |
| 1 000 | 66,38308 Kč | 66 383,08 Kč |
| Unit Price without VAT: | 93,86000 Kč |
|---|---|
| Unit Price with VAT: | 113,57060 Kč |











