
PXC-M10-24WS12-A | |
|---|---|
DigiKey Part Number | 285-PXC-M10-24WS12-A-ND |
Manufacturer | |
Manufacturer Product Number | PXC-M10-24WS12-A |
Description | DC DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 830mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PXC-M10-24WS12-A Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications Medical |
Packaging Tube | Features OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 5 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 830mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 928,67000 Kč | 1 928,67 Kč |
| 10 | 1 826,61600 Kč | 18 266,16 Kč |
| 25 | 1 787,42520 Kč | 44 685,63 Kč |
| 50 | 1 758,30120 Kč | 87 915,06 Kč |
| 100 | 1 729,60740 Kč | 172 960,74 Kč |
| Unit Price without VAT: | 1 928,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 333,69070 Kč |











