TQ2-5V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 847
Unit Price: 2,84000 Kč
Datasheet
Telecom Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TQ2-5V

DigiKey Part Number
255-1001-5-ND
Manufacturer
Manufacturer Product Number
TQ2-5V
Description
RELAY TELECOM DPDT 1A 5V
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TQ2-5V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
Panasonic Electric Works
Termination Style
PC Pin
Series
Must Operate Voltage
3.75 VDC
Packaging
Tube
Must Release Voltage
0.5 VDC
Part Status
Active
Operate Time
3 ms
Mounting Type
Through Hole
Release Time
3 ms
Coil Voltage
5VDC
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
1 A
Approval Agency
CSA, UR
Switching Voltage
125VAC, 110VDC - Max
Relay Type
Telecom
Load - Max Switching
125VA, 110W
Coil Resistance
178 Ohms
Coil Current
28.1 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TQ2H-5VPanasonic Industry847255-2261-ND2,84000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
149,22000 Kč49,22 Kč
1043,77600 Kč437,76 Kč
2541,81120 Kč1 045,28 Kč
5040,37620 Kč2 018,81 Kč
10038,99350 Kč3 899,35 Kč
25037,23708 Kč9 309,27 Kč
50035,95906 Kč17 979,53 Kč
1 00034,72441 Kč34 724,41 Kč
5 00032,01595 Kč160 079,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,22000 Kč
Unit Price with VAT:59,55620 Kč