



TQ2H-5V | |
|---|---|
DigiKey Part Number | 255-2261-ND |
Manufacturer | |
Manufacturer Product Number | TQ2H-5V |
Description | RELAY TELECOM DPDT 1A 5V |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TQ2H-5V Models |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tube | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency CSA, UR |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 110W | Coil Resistance 178 Ohms |
Coil Current 28.1 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,24000 Kč | 69,24 Kč |
| 10 | 61,69100 Kč | 616,91 Kč |
| 25 | 58,91280 Kč | 1 472,82 Kč |
| 50 | 56,89800 Kč | 2 844,90 Kč |
| 100 | 54,94590 Kč | 5 494,59 Kč |
| 250 | 52,46992 Kč | 13 117,48 Kč |
| 500 | 50,66844 Kč | 25 334,22 Kč |
| 1 000 | 48,92784 Kč | 48 927,84 Kč |
| Unit Price without VAT: | 69,24000 Kč |
|---|---|
| Unit Price with VAT: | 83,78040 Kč |


