Relay Socket Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket Through Hole
ST-PS
ST-PS
Relay Basics - Another Teaching Moment | DigiKey Electronics

ST-PS

DigiKey Part Number
255-1294-ND
Manufacturer
Manufacturer Product Number
ST-PS
Description
RELAY SOCKET 8 POS THROUGH HOLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Relay Socket Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Socket
Manufacturer
Panasonic Electric Works
Number of Positions
8
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
For Use With/Related Products
ST Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 358
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1185,83000 Kč185,83 Kč
10165,54800 Kč1 655,48 Kč
25158,08960 Kč3 952,24 Kč
50152,66380 Kč7 633,19 Kč
100147,42700 Kč14 742,70 Kč
250140,77060 Kč35 192,65 Kč
500135,93224 Kč67 966,12 Kč
1 000131,25724 Kč131 257,24 Kč
Manufacturers Standard Package
Unit Price without VAT:185,83000 Kč
Unit Price with VAT:224,85430 Kč