Fiber Optic Optical Sensor NPN - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX-102

DigiKey Part Number
1110-2669-ND
Manufacturer
Manufacturer Product Number
FX-102
Description
SENSOR NPN OUTPUT 12-24VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fiber Optic Optical Sensor NPN - Open Collector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensing Method
Fiber Optic
Sensing Distance
-
Voltage - Supply
12V ~ 24V
Response Time
-
Output Configuration
NPN - Open Collector
Light Source
Red LED
Connection Method
Cable with Connector
Ingress Protection
-
Cable Length
-
Adjustment Type
-
Operating Temperature
-10°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 110,30000 Kč2 110,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2 110,30000 Kč
Unit Price with VAT:2 553,46300 Kč