

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | F Series | |
Mounting Type | Snap Fit | |
Size | 14.71mm L x 7.39mm W x 11.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,88500 Kč | 118,85 Kč |
| 25 | 11,42280 Kč | 285,57 Kč |
| 50 | 11,08700 Kč | 554,35 Kč |
| 100 | 10,75940 Kč | 1 075,94 Kč |
| 250 | 10,34444 Kč | 2 586,11 Kč |
| 500 | 10,04040 Kč | 5 020,20 Kč |
| 1 000 | 9,74517 Kč | 9 745,17 Kč |
| 5 000 | 9,09251 Kč | 45 462,55 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |








