


LE1D12U7 | |
|---|---|
DigiKey Part Number | 4008-LE1D12U7-ND |
Manufacturer | |
Manufacturer Product Number | LE1D12U7 |
Description | ENCLOS 1S 12A 240V 50/60 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 240VAC Supply 12A 690V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 690V | |
Current - Output | 12A | |
Wattage - Load | 7500 W | |
Voltage - Supply | 240VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -5°C ~ 40°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 365,48000 Kč | 4 365,48 Kč |
| Unit Price without VAT: | 4 365,48000 Kč |
|---|---|
| Unit Price with VAT: | 5 282,23080 Kč |









