



283-674 | |
|---|---|
DigiKey Part Number | 2946-283-674-ND |
Manufacturer | |
Manufacturer Product Number | 283-674 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Blue 6-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 283-674 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 12.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 76 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 6-24 AWG | |
Wire Gauge or Range - mm² | 0.2-16mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 16mm ~ 17mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,35000 Kč | 432,35 Kč |
| 10 | 308,92300 Kč | 3 089,23 Kč |
| 25 | 275,67840 Kč | 6 891,96 Kč |
| 50 | 255,87740 Kč | 12 793,87 Kč |
| 100 | 240,01970 Kč | 24 001,97 Kč |
| 250 | 224,03104 Kč | 56 007,76 Kč |
| 500 | 214,94896 Kč | 107 474,48 Kč |
| 1 000 | 207,89595 Kč | 207 895,95 Kč |
| Unit Price without VAT: | 432,35000 Kč |
|---|---|
| Unit Price with VAT: | 523,14350 Kč |








