
EXC-24CE121U | |
|---|---|
DigiKey Part Number | P12970TR-ND - Tape & Reel (TR) P12970CT-ND - Cut Tape (CT) P12970DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-24CE121U |
Description | CMC 140MA 2LN 120 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 140mA DCR 2.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | EXC-24CE121U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 140mA | |
DC Resistance (DCR) (Max) | 2.2Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 25 | 6,41680 Kč | 160,42 Kč |
| 50 | 6,04740 Kč | 302,37 Kč |
| 100 | 5,70100 Kč | 570,10 Kč |
| 250 | 5,27384 Kč | 1 318,46 Kč |
| 500 | 4,97232 Kč | 2 486,16 Kč |
| 1 000 | 4,68822 Kč | 4 688,22 Kč |
| 2 500 | 4,33768 Kč | 10 844,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,05068 Kč | 20 253,40 Kč |
| 10 000 | 3,82008 Kč | 38 200,80 Kč |
| 15 000 | 3,69148 Kč | 55 372,20 Kč |
| 25 000 | 3,53578 Kč | 88 394,50 Kč |
| 35 000 | 3,45680 Kč | 120 988,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |











