10k Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2009, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-S8V103J

DigiKey Part Number
10-EXB-S8V103J-ND
Manufacturer
Manufacturer Product Number
EXB-S8V103J
Description
RES ARRAY 10K OHM 4 RES 2009
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10k Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2009, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-S8V103J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
2009, Concave, Long Side Terminals
Supplier Device Package
2009
Size / Dimension
0.200" L x 0.087" W (5.08mm x 2.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 744
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
109,36500 Kč93,65 Kč
257,97080 Kč199,27 Kč
507,09320 Kč354,66 Kč
1006,35190 Kč635,19 Kč
2505,53592 Kč1 383,98 Kč
5005,02482 Kč2 512,41 Kč
2 5004,11527 Kč10 288,17 Kč
5 0003,81786 Kč19 089,30 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč