
GYE1J121MCW1GS | |
|---|---|
DigiKey Part Number | GYE1J121MCW1GTR-ND - Tape & Reel (TR) 493-GYE1J121MCW1GSCT-ND - Cut Tape (CT) 493-GYE1J121MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYE1J121MCW1GS |
Description | CAP ALUMHYB 120UF 20% 63V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 34,16400 Kč | 341,64 Kč |
| 50 | 26,86060 Kč | 1 343,03 Kč |
| 100 | 24,55720 Kč | 2 455,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 18,85358 Kč | 7 541,43 Kč |
| 800 | 17,63859 Kč | 14 110,87 Kč |
| 1 200 | 17,02570 Kč | 20 430,84 Kč |
| 2 000 | 16,34243 Kč | 32 684,86 Kč |
| 2 800 | 15,94078 Kč | 44 634,18 Kč |
| 4 000 | 15,55296 Kč | 62 211,84 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |


