
EXB-S8V472J | |
|---|---|
DigiKey Part Number | 10-EXB-S8V472JTR-ND - Tape & Reel (TR) 10-EXB-S8V472JCT-ND - Cut Tape (CT) 10-EXB-S8V472JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-S8V472J |
Description | RES ARRAY 4 RES 4.7K OHM 2009 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2009, Concave, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 2009, Concave, Long Side Terminals | |
Supplier Device Package | 2009 | |
Size / Dimension | 0.200" L x 0.087" W (5.08mm x 2.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 25 | 7,81120 Kč | 195,28 Kč |
| 50 | 6,95460 Kč | 347,73 Kč |
| 100 | 6,22590 Kč | 622,59 Kč |
| 250 | 5,42672 Kč | 1 356,68 Kč |
| 500 | 4,92614 Kč | 2 463,07 Kč |
| 1 000 | 4,50071 Kč | 4 500,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,11527 Kč | 10 288,17 Kč |
| 5 000 | 3,81786 Kč | 19 089,30 Kč |
| 7 500 | 3,66510 Kč | 27 488,25 Kč |
| 12 500 | 3,49229 Kč | 43 653,62 Kč |
| 17 500 | 3,38935 Kč | 59 313,62 Kč |
| 25 000 | 3,28876 Kč | 82 219,00 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |



