EXB-A10P472J is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 24 008
Unit Price: 15,12000 Kč
Datasheet

Direct


CTS Resistor Products
In Stock: 0
Unit Price: 4,20007 Kč
Datasheet
4.7k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-A10P472J

DigiKey Part Number
U7472TR-ND - Tape & Reel (TR)
U7472CT-ND - Cut Tape (CT)
U7472DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-A10P472J
Description
RES ARRAY 8 RES 4.7K OHM 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-A10P472J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
4.7k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
2512 (6432 Metric), Concave, Long Side Terminals
Supplier Device Package
2512
Size / Dimension
0.252" L x 0.122" W (6.40mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1011,90600 Kč119,06 Kč
2510,15480 Kč253,87 Kč
509,06280 Kč453,14 Kč
1008,13250 Kč813,25 Kč
2507,11328 Kč1 778,32 Kč
5006,47452 Kč3 237,26 Kč
1 0005,93152 Kč5 931,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,17974 Kč20 718,96 Kč
8 0004,84017 Kč38 721,36 Kč
12 0004,66579 Kč55 989,48 Kč
20 0004,46856 Kč89 371,20 Kč
28 0004,35106 Kč121 829,68 Kč
40 0004,23627 Kč169 450,80 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč