
EXB-34VR000V | |
|---|---|
DigiKey Part Number | Y8000TR-ND - Tape & Reel (TR) Y8000CT-ND - Cut Tape (CT) Y8000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-34VR000V |
Description | RES ARRAY 2 RES ZERO OHM 0606 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.0 Ohm Jumper 62.5mW Power Per Element Isolated 2 Resistor Network/Array 0606, Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-34VR000V Models |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0606, Convex |
Resistance (Ohms) 0.0 | Supplier Device Package 0606 |
Tolerance Jumper | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Number of Resistors 2 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 25 | 1,62960 Kč | 40,74 Kč |
| 50 | 1,43620 Kč | 71,81 Kč |
| 100 | 1,26830 Kč | 126,83 Kč |
| 250 | 1,08516 Kč | 271,29 Kč |
| 500 | 0,96968 Kč | 484,84 Kč |
| 1 000 | 0,87205 Kč | 872,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,71166 Kč | 3 558,30 Kč |
| 10 000 | 0,65348 Kč | 6 534,80 Kč |
| 15 000 | 0,62358 Kč | 9 353,70 Kč |
| 25 000 | 0,58977 Kč | 14 744,25 Kč |
| 35 000 | 0,56962 Kč | 19 936,70 Kč |
| 50 000 | 0,54993 Kč | 27 496,50 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |










