



EVQ-PUL02K | |
|---|---|
DigiKey Part Number | P10853STR-ND - Tape & Reel (TR) P10853SCT-ND - Cut Tape (CT) P10853SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-PUL02K |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.40mm x 3.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Features Board Guide |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.30mm |
Actuator Type Rectangular Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,28900 Kč | 102,89 Kč |
| 25 | 9,58360 Kč | 239,59 Kč |
| 100 | 8,56090 Kč | 856,09 Kč |
| 250 | 7,92968 Kč | 1 982,42 Kč |
| 500 | 7,48578 Kč | 3 742,89 Kč |
| 1 000 | 7,07486 Kč | 7 074,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,42345 Kč | 25 693,80 Kč |
| 8 000 | 6,11730 Kč | 48 938,40 Kč |
| 12 000 | 5,95451 Kč | 71 454,12 Kč |
| 20 000 | 5,76586 Kč | 115 317,20 Kč |
| 28 000 | 5,65124 Kč | 158 234,72 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |







