
SKSCLAE010 | |
|---|---|
DigiKey Part Number | 4809-SKSCLAE010TR-ND - Tape & Reel (TR) 4809-SKSCLAE010CT-ND - Cut Tape (CT) 4809-SKSCLAE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKSCLAE010 |
Description | TACT SWITCHTTM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length, Right Angle 1.25mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 4.85mm x 3.85mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 224gf |
Switch Function Off-Mom | Operating Temperature -30°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Rectangular Button | Mechanical Life 100,000 Cycles |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 25 | 5,55200 Kč | 138,80 Kč |
| 50 | 5,25780 Kč | 262,89 Kč |
| 100 | 4,97230 Kč | 497,23 Kč |
| 250 | 4,60780 Kč | 1 151,95 Kč |
| 500 | 4,34826 Kč | 2 174,13 Kč |
| 1 000 | 4,10595 Kč | 4 105,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,61707 Kč | 18 085,35 Kč |
| 10 000 | 3,43989 Kč | 34 398,90 Kč |
| 15 000 | 3,34539 Kč | 50 180,85 Kč |
| 25 000 | 3,23563 Kč | 80 890,75 Kč |
| 35 000 | 3,16877 Kč | 110 906,95 Kč |
| 50 000 | 3,10246 Kč | 155 123,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |



