



EVQ-P2H02B | |
|---|---|
DigiKey Part Number | P12304STR-ND - Tape & Reel (TR) P12304SCT-ND - Cut Tape (CT) P12304SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P2H02B |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P2H02B Models |
Category | Actuator Height off PCB, Vertical 2.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 4.70mm x 3.50mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 250gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.70mm |
Actuator Type Standard | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 434133025826 | Würth Elektronik | 2 507 | 732-434133025826CT-ND | 19,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,13200 Kč | 141,32 Kč |
| 25 | 13,16160 Kč | 329,04 Kč |
| 100 | 11,74000 Kč | 1 174,00 Kč |
| 250 | 10,87360 Kč | 2 718,40 Kč |
| 500 | 10,26928 Kč | 5 134,64 Kč |
| 1 000 | 9,71346 Kč | 9 713,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,79580 Kč | 35 183,20 Kč |
| 8 000 | 8,38904 Kč | 67 112,32 Kč |
| 12 000 | 8,17344 Kč | 98 081,28 Kč |
| 20 000 | 7,92411 Kč | 158 482,20 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |










