
THVD1551DGKR | |
|---|---|
DigiKey Part Number | 296-51653-2-ND - Tape & Reel (TR) 296-51653-1-ND - Cut Tape (CT) 296-51653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THVD1551DGKR |
Description | IC TRANSCEIVER FULL 1/1 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS485 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THVD1551DGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 41,51300 Kč | 415,13 Kč |
| 25 | 37,95600 Kč | 948,90 Kč |
| 100 | 34,05040 Kč | 3 405,04 Kč |
| 250 | 32,62752 Kč | 8 156,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,04125 Kč | 75 103,12 Kč |
| 5 000 | 29,43592 Kč | 147 179,60 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |










