
ETPF680M5H | |
|---|---|
DigiKey Part Number | P16645TR-ND - Tape & Reel (TR) P16645CT-ND - Cut Tape (CT) P16645DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETPF680M5H |
Description | CAP TANT POLY 680UF 2.5V 2917 |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 5mOhm @ 100kHz |
EDA/CAD Models | ETPF680M5H Models |
Category | ESR (Equivalent Series Resistance) 5mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2917 (7343 Metric) |
Capacitance 680 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code D4 |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2R5TPF680M6L | Panasonic Industry | 26 708 | P16553CT-ND | 146,20000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,53000 Kč | 144,53 Kč |
| 10 | 106,84300 Kč | 1 068,43 Kč |
| Unit Price without VAT: | 144,53000 Kč |
|---|---|
| Unit Price with VAT: | 174,88130 Kč |




