
2R5TPF680M6L | |
|---|---|
DigiKey Part Number | P16553TR-ND - Tape & Reel (TR) P16553CT-ND - Cut Tape (CT) P16553DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5TPF680M6L |
Description | CAP TANT POLY 680UF 2.5V 2917 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2R5TPF680M6L Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 680 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 6mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,20000 Kč | 146,20 Kč |
| 10 | 107,94800 Kč | 1 079,48 Kč |
| 50 | 92,71100 Kč | 4 635,55 Kč |
| 100 | 87,99140 Kč | 8 799,14 Kč |
| 500 | 80,75500 Kč | 40 377,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 72,77352 Kč | 181 933,80 Kč |
| Unit Price without VAT: | 146,20000 Kč |
|---|---|
| Unit Price with VAT: | 176,90200 Kč |










