Virtex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 1976 79586918 8937600 3824-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCVU19P-2FSVA3824E

DigiKey Part Number
122-XCVU19P-2FSVA3824E-ND
Manufacturer
Manufacturer Product Number
XCVU19P-2FSVA3824E
Description
IC FPGA 1976 I/O 3824FCBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Virtex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 1976 79586918 8937600 3824-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
79586918
Mfr
Number of I/O
1976
Series
Voltage - Supply
0.825V ~ 0.876V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
510720
Supplier Device Package
3824-FCBGA (65x65)
Number of Logic Elements/Cells
8937600
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 472 916,72000 Kč2 472 916,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 472 916,72000 Kč
Unit Price with VAT:2 992 229,23120 Kč