
25SEK270M | |
|---|---|
DigiKey Part Number | P122624-ND |
Manufacturer | |
Manufacturer Product Number | 25SEK270M |
Description | CAP ALUM POLY 270UF 20% 25V TH |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SEK270M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 73.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.47 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 25 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 16mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25SVPG270M | Panasonic Industry | 23 | 10-25SVPG270MCT-ND | 42,13000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 10 | 29,34400 Kč | 293,44 Kč |
| 50 | 22,95360 Kč | 1 147,68 Kč |
| 200 | 19,26110 Kč | 3 852,22 Kč |
| 600 | 17,16303 Kč | 10 297,82 Kč |
| 1 000 | 16,37845 Kč | 16 378,45 Kč |
| 2 600 | 15,17005 Kč | 39 442,13 Kč |
| 5 000 | 14,50467 Kč | 72 523,35 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |












