Switch SPST-NO Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE-13V05C

DigiKey Part Number
P15892STR-ND - Tape & Reel (TR)
P15892SCT-ND - Cut Tape (CT)
P15892SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESE-13V05C
Description
SWITCH DETECTOR SPST-NO 0.01A 5V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ESE-13V05C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount, Right Angle
Termination Style
SMD (SMT) Tab
Ingress Protection
-
Features
-
Operating Force
30gf
Release Force
-
Operating Position
15°
Pretravel
15°
Differential Travel
-
Overtravel
60°
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 867
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1013,85900 Kč138,59 Kč
2512,90120 Kč322,53 Kč
10011,51320 Kč1 151,32 Kč
25010,66364 Kč2 665,91 Kč
50010,07064 Kč5 035,32 Kč
1 0009,52490 Kč9 524,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,84814 Kč26 544,42 Kč
6 0008,42646 Kč50 558,76 Kč
9 0008,20236 Kč73 821,24 Kč
15 0007,94251 Kč119 137,65 Kč
21 0007,78466 Kč163 477,86 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč