Switch SPST-NO Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Surface Mount, Right Angle
ESE-13V01B
ESE-13V01B

ESE-13V01B

DigiKey Part Number
P13354STR-ND - Tape & Reel (TR)
P13354SCT-ND - Cut Tape (CT)
P13354SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESE-13V01B
Description
SWITCH DETECTOR SPST-NO 0.01A 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ESE-13V01B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount, Right Angle
Termination Style
J Lead
Ingress Protection
-
Features
Board Guide
Operating Force
30gf
Release Force
-
Operating Position
15°
Pretravel
15°
Differential Travel
-
Overtravel
60°
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 657
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
1010,89800 Kč108,98 Kč
2510,15480 Kč253,87 Kč
1009,06900 Kč906,90 Kč
2508,40088 Kč2 100,22 Kč
5007,93094 Kč3 965,47 Kč
1 0007,49671 Kč7 496,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,91996 Kč20 759,88 Kč
6 0006,58277 Kč39 496,62 Kč
9 0006,40311 Kč57 627,99 Kč
15 0006,19449 Kč92 917,35 Kč
21 0006,06753 Kč127 418,13 Kč
30 0005,94157 Kč178 247,10 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč