Switch SPST-NO Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE-13V01A

DigiKey Part Number
P11151STR-ND - Tape & Reel (TR)
P11151SCT-ND - Cut Tape (CT)
P11151SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESE-13V01A
Description
SWITCH DETECTOR SPST-NO 0.01A 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ESE-13V01A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount, Right Angle
Termination Style
J Lead
Ingress Protection
-
Features
-
Operating Force
30gf
Release Force
-
Operating Position
15°
Pretravel
15°
Differential Travel
-
Overtravel
60°
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 262
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
1011,57000 Kč115,70 Kč
2510,78440 Kč269,61 Kč
1009,62760 Kč962,76 Kč
2508,91828 Kč2 229,57 Kč
5008,42020 Kč4 210,10 Kč
1 0007,96034 Kč7 960,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,38710 Kč22 161,30 Kč
6 0007,02926 Kč42 175,56 Kč
9 0006,83870 Kč61 548,30 Kč
15 0006,61752 Kč99 262,80 Kč
21 0006,48296 Kč136 142,16 Kč
30 0006,34955 Kč190 486,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč