
ESE-13V05A | |
|---|---|
DigiKey Part Number | P15890STR-ND - Tape & Reel (TR) P15890SCT-ND - Cut Tape (CT) P15890SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-13V05A |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-13V05A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | J Lead | |
Ingress Protection | - | |
Features | - | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 15° | |
Pretravel | 15° | |
Differential Travel | - | |
Overtravel | 60° | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,85900 Kč | 138,59 Kč |
| 25 | 12,89280 Kč | 322,32 Kč |
| 100 | 11,50690 Kč | 1 150,69 Kč |
| 250 | 10,65860 Kč | 2 664,65 Kč |
| 500 | 10,06602 Kč | 5 033,01 Kč |
| 1 000 | 9,52049 Kč | 9 520,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,84408 Kč | 26 532,24 Kč |
| 6 000 | 8,42261 Kč | 50 535,66 Kč |
| 9 000 | 8,19853 Kč | 73 786,77 Kč |
| 15 000 | 7,93884 Kč | 119 082,60 Kč |
| 21 000 | 7,78100 Kč | 163 401,00 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |






