



ESE-13H01D | |
|---|---|
DigiKey Part Number | P13359STR-ND - Tape & Reel (TR) P13359SCT-ND - Cut Tape (CT) P13359SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-13H01D |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-13H01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 15° | |
Pretravel | 15° | |
Differential Travel | - | |
Overtravel | 60° | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,84300 Kč | 118,43 Kč |
| 25 | 11,03640 Kč | 275,91 Kč |
| 100 | 9,85440 Kč | 985,44 Kč |
| 250 | 9,12740 Kč | 2 281,85 Kč |
| 500 | 8,61800 Kč | 4 309,00 Kč |
| 1 000 | 8,14764 Kč | 8 147,64 Kč |
| 2 500 | 7,58994 Kč | 18 974,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,28849 Kč | 36 442,45 Kč |
| 10 000 | 6,95345 Kč | 69 534,50 Kč |
| 15 000 | 6,77590 Kč | 101 638,50 Kč |
| 25 000 | 6,57078 Kč | 164 269,50 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |








