


MGM240SA22VNA2 | |
|---|---|
DigiKey Part Number | 336-MGM240SA22VNA2-ND |
Manufacturer | |
Manufacturer Product Number | MGM240SA22VNA2 |
Description | RF TXRX MOD BT TRACEU.FL SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.3, Thread, Zigbee® Transceiver Module 2.4GHz PCB Trace, Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MGM240SA22VNA2 Models |
Category | Serial Interfaces GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART |
Mfr | Antenna Type PCB Trace, Antenna Not Included, U.FL |
Packaging Tray | Utilized IC / Part EFR32MG24 |
Part Status Active | Memory Size 1.5MB Flash, 256kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.8V |
RF Family/Standard 802.15.4, Bluetooth | Current - Receiving 5.1mA ~ 5.9mA |
Protocol | Current - Transmitting 4.6mA ~ 23.4mA |
Modulation DSSS, GFSK, O-QPSK | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 105°C |
Data Rate 2Mbps | Package / Case Module |
Power - Output 10dBm | Base Product Number |
Sensitivity -105.1dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,08000 Kč | 197,08 Kč |
| 10 | 168,13700 Kč | 1 681,37 Kč |
| 25 | 158,29320 Kč | 3 957,33 Kč |
| 100 | 144,94360 Kč | 14 494,36 Kč |
| 250 | 137,04984 Kč | 34 262,46 Kč |
| 500 | 131,52270 Kč | 65 761,35 Kč |
| 1 000 | 126,35096 Kč | 126 350,96 Kč |
| Unit Price without VAT: | 197,08000 Kč |
|---|---|
| Unit Price with VAT: | 238,46680 Kč |


