
ERZ-V14D821 | |
|---|---|
DigiKey Part Number | P7224-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V14D821 |
Description | VARISTOR 820V 5KA DISC 16MM |
Customer Reference | |
Detailed Description | 820 V 5 kA Varistor 1 Circuit Through Hole Disc 16mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V14D821 Models |
Category | Varistor Voltage (Max) 902 V |
Manufacturer Panasonic Industry | Current - Surge 5 kA |
Series | Energy 235J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 280 pF @ 1 kHz |
Maximum AC Volts 510 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 670 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Disc 16mm |
Varistor Voltage (Typ) 820 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E11A821 | Panasonic Industry | 761 | P16695-ND | 7,98000 Kč | Direct |
| ERZ-E10A821 | Panasonic Industry | 2 205 | P16787-ND | 6,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,29700 Kč | 112,97 Kč |
| 25 | 10,15480 Kč | 253,87 Kč |
| 100 | 8,89480 Kč | 889,48 Kč |
| 250 | 8,29336 Kč | 2 073,34 Kč |
| 500 | 7,93094 Kč | 3 965,47 Kč |
| 1 000 | 7,63235 Kč | 7 632,35 Kč |
| 3 000 | 7,26370 Kč | 21 791,10 Kč |
| 5 000 | 7,12739 Kč | 35 636,95 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |



