

ERZ-E11A821 | |
|---|---|
DigiKey Part Number | P16695-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E11A821 |
Description | VARISTOR 820V 5KA DISC 14MM |
Customer Reference | |
Detailed Description | 820 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 902 V |
Manufacturer Panasonic Industry | Current - Surge 5 kA |
Series | Energy 235J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 260 pF @ 1 kHz |
Maximum AC Volts 510 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 670 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 820 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 50 | 4,52300 Kč | 226,15 Kč |
| 100 | 4,22060 Kč | 422,06 Kč |
| 250 | 3,90228 Kč | 975,57 Kč |
| 500 | 3,70992 Kč | 1 854,96 Kč |
| 1 000 | 3,55202 Kč | 3 552,02 Kč |
| 2 500 | 3,38504 Kč | 8 462,60 Kč |
| 5 000 | 3,28451 Kč | 16 422,55 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

