B72214S2511K101 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 101
Unit Price: 10,22000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 914
Unit Price: 15,96000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 000
Unit Price: 14,70000 Kč
Datasheet
820 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214S2511K101

DigiKey Part Number
495-6499-ND
Manufacturer
Manufacturer Product Number
B72214S2511K101
Description
VARISTOR 820V 5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
EDA/CAD Models
B72214S2511K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
902 V
Manufacturer
TDK
Current - Surge
5 kA
Series
Energy
165J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
300 pF @ 1 kHz
Maximum AC Volts
510 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
670 V
Mounting Type
Through Hole
Varistor Voltage (Min)
738 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
820 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V11X510ELittelfuse Inc.10118-V11X510E-ND10,22000 KčDirect
ERZ-V14D821Panasonic Industry914P7224-ND15,96000 KčSimilar
V14E510PLittelfuse Inc.4 000F5363-ND14,70000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1016,04200 Kč160,42 Kč
2514,48880 Kč362,22 Kč
10012,76260 Kč1 276,26 Kč
25011,94116 Kč2 985,29 Kč
50011,44600 Kč5 723,00 Kč
1 00011,03823 Kč11 038,23 Kč
2 50010,60777 Kč26 519,42 Kč
5 00010,34840 Kč51 742,00 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč