



V14E510P | |
|---|---|
DigiKey Part Number | F5363-ND |
Manufacturer | |
Manufacturer Product Number | V14E510P |
Description | VARISTOR 820V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 902 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 185J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 200 pF @ 1 MHz |
Maximum AC Volts 510 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 670 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 820 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,54100 Kč | 105,41 Kč |
| 25 | 9,48280 Kč | 237,07 Kč |
| 100 | 8,31310 Kč | 831,31 Kč |
| 250 | 7,75668 Kč | 1 939,17 Kč |
| 500 | 7,42028 Kč | 3 710,14 Kč |
| 1 000 | 7,14394 Kč | 7 143,94 Kč |
| 2 500 | 6,85198 Kč | 17 129,95 Kč |
| 5 000 | 6,67606 Kč | 33 380,30 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |




