ERZ-V10D391 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 885
Unit Price: 5,46000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 2 421
Unit Price: 4,41000 Kč
Datasheet

Similar


TDK
In Stock: 23 033
Unit Price: 4,83000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 969
Unit Price: 5,46000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 2,42548 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 462
Unit Price: 8,82000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 347
Unit Price: 8,82000 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 10,47863 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 9,44112 Kč
Datasheet
390 V 3.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V10D391

DigiKey Part Number
P7256-ND
Manufacturer
Manufacturer Product Number
ERZ-V10D391
Description
VARISTOR 390V 3.5KA DISC 11.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 V 3.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm
Datasheet
 Datasheet
EDA/CAD Models
ERZ-V10D391 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
250 V
Maximum DC Volts
320 V
Varistor Voltage (Min)
351 V
Varistor Voltage (Typ)
390 V
Varistor Voltage (Max)
429 V
Current - Surge
3.5 kA
Energy
70J
Number of Circuits
1
Capacitance @ Frequency
300 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 11.5mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,93500 Kč49,35 Kč
254,37600 Kč109,40 Kč
1003,77330 Kč377,33 Kč
2503,48400 Kč871,00 Kč
5003,30928 Kč1 654,64 Kč
1 0003,16566 Kč3 165,66 Kč
3 0002,98830 Kč8 964,90 Kč
5 0002,92267 Kč14 613,35 Kč
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč