

ERZ-E08A391 | |
|---|---|
DigiKey Part Number | P16673-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E08A391 |
Description | VARISTOR 390V 3.5KA DISC 10.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 3.5 kA | |
Energy | 70J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 260 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,69600 Kč | 36,96 Kč |
| 50 | 3,00700 Kč | 150,35 Kč |
| 100 | 2,79690 Kč | 279,69 Kč |
| 250 | 2,57352 Kč | 643,38 Kč |
| 500 | 2,43828 Kč | 1 219,14 Kč |
| 1 000 | 2,32721 Kč | 2 327,21 Kč |
| 2 500 | 2,21000 Kč | 5 525,00 Kč |
| 5 000 | 2,13932 Kč | 10 696,60 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


